The GW Instek GPR-1820HD is a single output 360W linear DC power supply. The output from this is 0V to 20V. To protect loads, the GW Instek GPR-1820HD features a robust protection measure with overload and reverse polarity protection. Continuous or dynamic output is supported for pulsed current applications such as power amplifier testing.
The high regulation and low ripple/noise make the GW Instek GPR-1820HD suitable for high-end bench-top applications requiring precision.
- 0.01% High regulation
- Constant voltage and constant current operation
- Internal select for continuous or dynamic load
- Low ripple and noise
- Overload and reverse polarity protection
- 3½ Digit 0.5 inch LED display
- Manufacturers part no. GW Instek GPR-1820HD
Number of Outputs |
1 |
Power Rating |
360W |
Temperature Range |
0 to +40°C |
Dimensions |
(L x W x H) 420 x 225 x 145mm |
Output Connectors |
4mm binding post terminals |
Output Current Max |
20A |
Output Current Min |
0A |
Output Voltage Max |
18V |
Output Voltage Min |
0V |
Programmable? |
No |
Supply Voltage Range (AC) |
100 to 240V |
To use this facility please Sign In.
Sign In