GP GPPCA15AU727 GP Ultra Alkaline AA 12's PET Single hook paper box

MPN
GPPCA15AU727
Brand
GP
EAN-13
4891199217470
Order Code
18-4323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.66
3+ £5.77
5+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 57 in stockAdditional quantity lead time 14 days

The GP GPPCA15AU727 Ultra Alkaline AA batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.


  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: AA
  • Shelf Life: 10 years
  • Nominal voltage: 1.5V
  • Gross weight: 23g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 12
  • Type AA
    Capacity 727mAh
    Chemistry Alkaline
    Dimensions (H x W x D) 14.5 x 50.5mm
    Pack Size 12
    Terminal Type Standard
    Voltage 1.5V

    Reviews

    Be the first to submit a review

    Trustpilot