GP GPPCA13AU086 GP Ultra Alkaline D 2's Single hook paper box

MPN
GPPCA13AU086
Brand
GP
EAN-13
4891199220166
Order Code
18-4318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
40+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 08/10/2026

The GP GPPCA13AU086 Ultra Alkaline D batteries are especially designed for the most popular portable electronic devices. These high performance batteries have a superb operating time in all kinds of battery powered devices. Supplied in a paper box.
  • Type: GP Ultra Alkaline Battery
  • Material: Mercury Free Alkaline Manganese
  • Size: D
  • Cycle Life: 19.5 Hrs
  • Nominal voltage: 1.5V
  • Gross weight: 140g
  • Operating temperature: -18 °C to +50 °C
  • Pack of 2


Type D
Capacity 16000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Gross weight 140g
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot