GW Instek GPD-3303S Multiple Output Linear DC Power Supply

Order Code:

90-6120

Brand: GW Instek MPN: GPD-3303S EAN-13: 4719692500748
Qty Unit Price (Ex VAT)
1+ £590.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

The GW Instek GPD-3303S contains the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing. The GW Instek GPD-3303S offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control.

Additionally, the GW Instek GPD-3303S provides easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make the GW Instek GPD-3303S the most promising new comer in the power supply market.


  • 2/3/4 Independent isolated output
  • 4 LED Display sets: 3 digits after decimal point
  • Minimum resolution: 1mV/1mA
  • Digital panel control (rotary encoder switch, rubber key with indicator)
  • User-friendly operation, coarse/fine volume control
  • 4 Sets save/recall
  • Key-lock
  • Output on/off
  • Tracking series and parallel mode
  • Smart cooling fan achieving low noise
  • USB Standard interface
  • PC Software and USB driver
  • Labview driver
  • Manufacturers part no. GW Instek GPD-3303S
Number of Outputs 3
Power Rating 195W
Input Voltage 100 to 230V
Dimensions (L x W x H) 265 x 210 x 130mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 30V
Output Voltage Min 0V
Programmable? Yes
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot