Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GPC-1850D Dual 18V/5A DC Bench Power Supply

Order Code:  

85-1818

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GPC-1850D  Copy to clipboard EAN-13: 4719692500618
 Report an error

Discontinued

This light, compact yet rugged bench linear power supply from GW Instek offers excellent specification at an affordable price. The dual variable output unit can be used in constant voltage and constant current modes plus the outputs can be independent, auto series or parallel configured. A fixed 5V/3A output is provided. A bright 3½ LED display can be switched to display either voltage or current setting.
  • Dual 0-18V/5A
  • Supplied with suitable test leads
  • Triple output
  • Auto tracking
  • Auto series or parallel operation
  • Internal select for continuous or dynamic load
  • Low ripple and noise
  • Overload and reverse polarity protection
  • Constant voltage and constant current operation

Questions


*Question functionality currently disabled


24 January 2017 Question by: Rapid Customer | Product code: 85-1818
Q. Do you have a similar linear supply available?
A. Hi Michael, thank you for your question. Please see 85-1923 for suitability.


05 October 2012 Question by: Rapid Customer | Product code: 85-1818
Q. Please could you confirm whether this power supply (GwInstek GPC-1850D) can provide -15V, ground, +15V, suitable for powering op-amps (presumably in series mode). Thanks, Chris
A. Hi Chris, thanks for your question. Yes this can be used for op amps when connected in series.

Reviews


Be the first to submit a review