Sharp GP2Y0A02YK0F Distance Sensor Analog O/p 20-150cm

Order Code:

58-0986

Brand: Sharp MPN: GP2Y0A02YK0F

Discontinued


Distance measuring sensor unit suitable for use as a touchless switch sensor with sanitary equipment, vending machines, ATMs and arcade machines. The device consists of a combination of position sensitive detector, infrared emitting diode and signal processing circuitry.

Device performance is further enhanced by using triangulation for sensing, so variations in object reflectivity, ambient temperature and operating duration do not affect performance.


  • Sensing range 200 to 1500mm
  • Analogue output
  • Supply voltage 4.5 to 5.5V
  • Response time 39ms
  • Operating range -10°C to +60°C
  • Operating current 33mA
Operating Voltage 4.5 to 5.5V
Detection Range 200 to 1500mm

Questions

*Question functionality currently disabled
Wednesday, September 23, 2015 | Question by: Rapid Customer | Product code: 58-0986
Q. DOES RAPID SUPPLY THE 3 CABLE CONNECTION FOR THIS ANALOGUE DISTANCE SENSOR
A. Hi Gerald, thank you for your question. 22-5242 is required and the pins to insert are 22-5254.
Monday, February 23, 2015 | Question by: Rapid Customer | Product code: 58-0986
Q. 58-0986 Do you have a suitable connector for this part? The data sheet says: The connector is made by J.S.T.TRADING COMPANY,LTD. and its part number is S3B-PH
A. Hi Richard. Thank you for your question. You would need 22-5240 and the contacts 22-5254.
Wednesday, October 17, 2012 | Question by: Rapid Customer | Product code: 58-0986
Q. What are the dimensions of this product?
A. Hi Andrew, thanks for your question. The package size of this Sharp distance sensor is 29.5 x 13 x 21.6 mm.

Trustpilot