Christmas Opening Hours and Delivery Dates here

HiKOKI GP2S2L Die Grinder 25mm 520W 110V

Order Code:

96-1804

Brand: HiKOKI MPN: GP2S2L EAN-13: 4966376277575
Qty Unit Price (Ex VAT)
1+ £182.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The HiKOKI GP2S2L Die Grinder has a very powerful 520W high-speed motor and 6mm chuck size giving the operator fast efficient grinding and polishing. An extended front housing makes it easy-to-use and access recessed work, plus the external brush caps allow for fast checking or replacement when required.

Other features include a conveniently positioned, large auto return lock-on side switch and maximum wheel diameter of 25mm.

Specification:

Input Power: 520W
No Load Speed: 25,000/min.
Max. Wheel Diameter: 25mm
Chuck Size: 6mm
Weight: 1.8kg


Type Grinder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot