Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GP330SCHHB Industrial Rechargeable NiMH Battery Tagged Sub-C 3000mAh

Order Code:  

18-3892

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GP330SCHHB Copy to clipboard
 Report an error

Discontinued

Rechargeable nickel metal hydride tagged C battery from GP.
  • Industrial sizes
  • Can be made up into battery packs
  • The plain cells do not have a raised pip
  • Capacity 3000mAh
Battery Size Sub-C
Type Battery, Secondary (Rechargeable)
Nominal Voltage 1.2V
Capacity 3300mAh
Chemistry NiMH
Dimensions (H x W x D) 43 x 23 x 23mm
Rechargeable 1
Operating Temperature -20 to 50°C
Storage Temperature -20 to 35°C
Pack Size 1
Weight (per Battery) 62g
Terminal Type Tagged
Diameter 23mm
UN Number UN3496
Package Type Cylindrical

Reviews


Be the first to submit a review