Christmas Opening Hours and Delivery Dates here

Paradime Gold 1.75mm PLA Filament 1kg reel

Order Code:

25-0020

Brand: Paradime MPN: PLA175J1
  • Country of Origin:
  • View All

Discontinued


Gold PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Gold PLA filament
  • Diameter: 1.75mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Colour Gold
Material PLA
Type Filament
Diameter 1.75mm
Reel Weight 1kg

Trustpilot