Christmas Opening Hours and Delivery Dates here

GW Instek GLP-1A Logic Pulser

Order Code:

90-6254

Brand: GW Instek MPN: GLP-1A EAN-13: 4719692504562

Discontinued


The GW Instek GLP-1A logic pulser can be used to perform in-circuit testing of TTL, CMOS, and many other logic devices at a maximum of 50MHz. The GW Instek GLP-1A is enhanced with a logic probe function with a minimum detectable pulse width of 10ns, providing enough sensitivity for most applications.

A Short 10 sec pulse width assures that no damage will occur to circuits whilst testing. With a weight less than 50g, a non-slip grip, and an external sync input, the GW Instek GLP-1A provides comfort and reliability for various troubleshooting tasks.


  • Combines a logic probe and pulser combined into one
  • Operating Voltage: 4VDC to 18VDC
  • Dimensions: 18(W) x 210(H) x 18(D)mm
  • Weight: Approx. 50g
  • GW Instek Manufacturers part no. GW Instek GLP-1A
Type Logic pulser
Frequency Range 50MHz
Testing Range 50MHz
Testing Type Pulser

Trustpilot