Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Paradime Glow-in-the-dark 1.75mm PLA Filament 1kg reel

Order Code:  

25-0026

  Copy to clipboard
Brand: Paradime  Copy to clipboard MPN: PLA175L1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Glow-in-the-dark PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Glow-in-the-dark PLA filament
  • Diameter: 1.75mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Material PLA
Diameter 1.75mm
Reel Weight 1kg
Colour Luminous
Type Filament

Reviews


Be the first to submit a review