This cordless grass trimmer from Black+Decker offers a high torque gear system powered by a lithium battery which ensures a faster, more efficient cut. This versatile tool is effectively two tools in one as it converts easily from trimming to edging. You can also choose between maximum run-time (Eco mode) or power mode (Turbo) for when the going really gets tough.
A telescopic tube means the GLC3630L20 will suit gardeners of all heights while its lightweight design allows improved manoeuvrability.
- Supplied with 1 x 36 Volt 2.0Ah Li-Ion battery
- Input power 36V
- Cutting swath 30cm
- Line cutting speed 6,500-8,500/min
- Line feed system: AFS single
- Line diameter 1.5mm
- Weight 3.5kg
- Manufacturer's part GLC3630L20-GB
Type |
Grass trimmer |
Power |
36V |
Blade Gap |
N/A |
Blade Length |
N/A |