Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman GP8200 Glass Panel for 25-0000 (K8200) 215 x 215 x 3mm

Order Code:  

57-4137

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: GP8200  Copy to clipboard EAN-13: 5410329584252
  • Country of Origin: Switzerland
 Report an error

Discontinued

A 215 x 215 x 3mm glass plate for the Velleman K8200 3D Printer.


  • Dimensions, depth: 215mm
  • Dimensions, height: 3mm
  • Dimensions, width: 215mm
  • Suitable for (3D printer): Velleman K8200
Type Parts for Velleman K8200
Size 215 x 215 x 3mm

Reviews


Be the first to submit a review