GW Instek GLA-1132 (CE), 32CH, 1MBIT PC Based Logic Analyser

Order Code:

90-6055

Brand: GW Instek MPN: GLA-1132

Discontinued


The GW Instek GLA-1132 is a palm sized PC based logic analyser with functionality matching that of a desktop device. A maximum 32-channels, 32-Mbits of data memory, and a 200MHz internal sampling rate and advanced trigger settings provide high accuracy and lengthy data analysis results.

The GW Instek GLA- GLA-1132 features data-loss-less compression, enable qualifier, and serial bus protocol analyzer, provide you with a tool to adequately analyze today's complex digital systems. All data and configurations can be saved into a PC for further data analysis. The GW Instek GLA-1132 operates over a high speed USB 2.0 connection and is fully powered by the USB bus.


  • 32 Input Channel
  • File Export: signal data, operation setting and display image
  • USB 2.0 Supported (1.1 compatible)
  • Manufacturers part no. GW Instek GLA-1132
Type PC based logic analyser
Accuracy ±93mV
Testing Type Logic Analyser

Trustpilot