Christmas Opening Hours and Delivery Dates here

Black+Decker GL9035 Corded Grass Trimmer 900W

Order Code:

84-8385

Brand: Black+Decker MPN: GL9035-GB EAN-13: 5035048435045

Discontinued


This grass trimmer from Black+Decker has a high torque gear system with E-Drive technology which provides an improved rate of cut. It is supplied with an extra heavy-duty line for heavy-duty weed cutting and a wheel edge guide which enables perfect edging for lawns.

Superior ergonomics and an adjustable second handle provide increased balance and controll.


  • Input power 900W
  • Cutting width 35cm
  • Line cutting speed 7,000/min
  • Line feed system: AFS single (automatic)
  • Line diameter 2mm
  • Supplied line length 10mm
  • Weight 3.2kg
  • Manufacturer's part GL9035-GB
Type Grass trimmer
Power 900W

Trustpilot