Christmas Opening Hours and Delivery Dates here

Black+Decker GL7033 Corded Grass Trimmer 700W

Order Code:

84-8381

Brand: Black+Decker MPN: GL7033-GB EAN-13: 5035048435069

Discontinued


This grass trimmer from Black+Decker has a high torque gear system with E-Drive technology which provides an improved rate of cut. It is supplied with an extra heavy-duty line for heavy-duty weed cutting and a wheel edge guide which enables perfect edging for lawns.

The mid mount motor and ergonomic adjustable handle provide balance, comfort and control.


  • Input power 700W
  • Cutting width 33cm
  • Line cutting speed 7,000/min
  • Line feed system: AFS single
  • Line diameter 2mm
  • Weight 3.2kg
  • Manufacturer's part GL7033-GB

Supplied with: 5 HDL lines, 1 heavy duty spool and 1 standard spool.

Type Grass trimmer
Power 700W

Questions

*Question functionality currently disabled
Tuesday, February 26, 2019 | Question by: Rapid Customer | Product code: 84-8381
Q. How easily does this machine change from strimming to edging?
A. Hi Anthony, thank you for your question. The full information is available here.

Trustpilot