Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GL360 Corded Bump Feed Strimmer 350W

Order Code:  

84-8365

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GL360  Copy to clipboard EAN-13: 5035048307687
 Report an error

Discontinued

This lightweight string trimmer from Black+Decker has a powerful 350W motor with a cutting swath of 25cm and is ideal for use in small gardens. It incorporates a bump feed mechanism for easy line feed together with a secondary handle for increased balance and comfort during use.


  • Input power 350W
  • Cutting swath 25cm
  • Line cutting speed 11,500/min
  • Line supplied 6m
  • Weight 1.55kg
  • Manufacturer's part GL360

Replacement spool and line available as Rapid part 84-7075.
Type Strimmer
Power 350W
Blade Gap N/A
Blade Length N/A

Reviews


Be the first to submit a review