Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GL 250 String Trimmer 250W

Order Code:  

84-8357

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GL250-GB  Copy to clipboard EAN-13: 5035048307717
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This lightweight string trimmer from Black+Decker has a powerful 250W motor and a 23cm cutting swath making it ideal for trimming small gardens. The GL250-GB is designed for one-handed operation and uses a bump feed mechanism for easy line feed.


  • Input power: 250W
  • Cutting width: 23cm
  • Line diameter: 1.5mm
  • Line cutting speed: 11,500rpm
  • Weight: 1.3kg
  • Manufacturer's part GL250-GB
Type String trimmer
Blade Gap N/A
Blade Length N/A
Power 250W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review