Christmas Opening Hours and Delivery Dates here

Schneider Electric GGBL7061 Lisse 1 Gang Telephone Socket White

Order Code:

65-0054

Brand: Schneider Electric MPN: GGBL7061 EAN-13: 3606480641725
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £0.796 £0.767
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

A 1 gang white BT master telephone socket matching Schneider Electric's Lisse range of plate-switches and wall sockets.


  • Size: 1 gang
  • Plate dimensions 87 x 87mm
  • Requires 25mm deep pattress box
  • Fixing screws M3.5 x 18mm
  • Conforms to BS EN 41003
  • Range: Lisse
  • British Telecom master type
  • Schneider Electric type GGBL7061
Type Telephone socket outlet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot