Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey GG7500 Generator 6000w 110/230v 13hp

Order Code:  

89-6403

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: GG7500  Copy to clipboard EAN-13: 5051747363878
 Report an error
Qty Unit Price (Ex VAT)
1+ £725.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 27/04/2024

Heavy-duty industrial frame design provides full protection and aids portability. Suitable for running power tools and lighting units etc. Fitted with automatic voltage control which protects the unit and provides higher efficiency and a long running time of up to 10 hours on a full tank. Fitted with 12V battery charging outlet, 230V and 110V sockets. Powerful and reliable generator fitted with maintenance-free brushless alternator. Smooth running unit fitted with anti-vibration mountings. Low oil cut-out feature and fuel gauge.

Model NoGG7500
Continuous Power Rating:5000W
Current Rating:22A/45A/8.3A
Dry Weight:85kg
Fuel Tank:25L
Maximum Power Rating:6000W
Maximum Running Time:10hr
Motor Power:9.7kW/13hp
Motor Type:4-Stroke Petrol
Nett Weight:75.2kg
Noise Rating:96dB(A)
Output:230V/110V - 50Hz/12V DC

Type N/A
Power 6000W
Voltage 110/230V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review