Christmas Opening Hours and Delivery Dates here

Sealey GG2800 Generator 2800w 110/230v 6.5hp

Order Code:

89-6401

Brand: Sealey MPN: GG2800 EAN-13: 5051747363854

Discontinued


Heavy-duty industrial frame design provides full protection and aids portability. Suitable for running power tools and lighting units etc. Fitted with automatic voltage control which protects the unit and provides higher efficiency and a long running time of up to 10 hours on a full tank. Fitted with 12V battery charging outlet, 230V and 110V sockets. Powerful and reliable generator fitted with maintenance-free brushless alternator. Smooth running unit fitted with anti-vibration mountings. Low oil cut-out feature and fuel gauge.

Model NoGG2800
Continuous Power Rating:2400W
Current Rating:10.4A/21.8A/8.3A
Dry Weight:46.5kg
Fuel Tank:15L
Maximum Power Rating:2800W
Maximum Running Time:10hr
Motor Power:4.9kW/6.5hp
Motor Type:4-Stroke Petrol
Nett Weight:49.01Kg
Noise Rating:90dB(A)
Output:230V/110V - 50Hz/12V DC

Motor Power 2800W
Lifetime Warranty No
Nominal Voltage 110/230V

Trustpilot