Christmas Opening Hours and Delivery Dates here
Sealey GG1100 Generator 1100W 230V 2.4hp

Sealey GG1100 Generator 1100W 230V 2.4hp

Order Code:

89-0134

Brand: Sealey MPN: GG1100 EAN-13: 5051747363830

Discontinued


A petrol-powered generator with a heavy-duty industrial frame providing full protection and aiding portability.


  • Suitable for running power tools and lighting units etc.
  • Running time of up to 6 hours on a full tank
  • Fitted with 12V battery charging outlet and 230V 3-pin socket
  • Powerful and reliable generator fitted with maintenance-free brushless alternator
  • Volt meter fitted to ensure constant power output
  • Smooth running unit fitted with anti-vibration mountings
  • Sealey model GG1100
Type Dual voltage
Motor Power 1100W
Nominal Voltage 230V

Trustpilot