Greisinger GFTB 200 Thermo-Hygrometer

MPN
GFTB 200
Brand
Greisinger
EAN-13
4016138844993
Order Code
60-7734
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 06/10/2026

The Greisinger GFTB 200 is a Precision Hygrometer/Thermometer/Barometer that measures the absolute air pressure, relative humidity, temperature and further derived units in ambient air. The air and temperature measurement is done by precision sensors in the probe tube within seconds and informs you, whether the values are in the green, with or without alarm just as desired. This allows putting the device aside and engaging in more essential things than damage due to moisture and mould formation.

The integrated interface together with the software EBS 20M (optional) allows the device to serve as mobile weather station with long-term recording. The air conditions can be displayed both precise and clear by the additional measuring variables like wet-bulb temperature, absolute humidity and humidity content of air.

Applications: Mobile Weather Station, Housing Space, Indoor Swimming Pools, Offices and Production Rooms, Laboratories, Storage Rooms, Museums, Gallery, Churches, Climate Technology and Construction.

What's in the Box?
Greisinger GFTB 200
9V battery
Operating manual


  • Air humidity, temperature and air pressure measurement
  • Additional display for further parameters, e.g. dew point
  • Temperature and absolute humidity
  • Alarm function with integrated buzzer
  • Min/max value memory
  • Very low power consumption (>6500 operating hours)
  • PC interface
  • Manufacturer's part: Greisinger GFTB 200
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 70°C
Humidity Range 0 to 100% RH
Max. temperature +70°C
Min. temperature -25°C
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot