The GW Instek GFG-8255A offers a complete solution in generating signals at
the 3MHz/5MHz ranges. This model is embedded with standard functions such as
TTL/CMOS/ramp output, external voltage controlled frequency (VCF), and built-in
6-digit counter.
Further versatility of Logarithmic and Linear sweep is added into the GW
Instek GFG-8255A. All these integrated functions and user-friendly operations of
the GW Instek GFG-8255A are made to accommodate the applications in audio
response testing, vibration testing, servo system evaluation, ultra sound
application, etc. The GW Instek GFG-8255A Function Generator is a stable low
distortion instrument, which will generate signals in the frequency range up to
5MHz.
- Frequency Range: 0.5Hz to 5MHz
- Waveforms: sine, triangle, square, ramp, TTL and CMOS output
- External Voltage Controlled Frequency (VCF) function
- Two-Steps (-20dBx2) and variable attenuator
- Built-In 6 Digits Counter with INT/EXT Function up to 150MHz
- INT/EXT AM/FM Modulation
- GCV Output for Synchronization
- Manufacturers part no. GW Instek
GFG-8255A
Frequency |
N/A |
No. of Channels |
N/A |
Sample Rate |
N/A |
Waveform Length |
N/A |