A range of TDK-Lambda GEN/H-60-12.5 is a Genesys Programmable DC Power Supply in a 1U Half-Rack size. This 0-60V DC 0-12.5A 750W Power Supply is a flexible, reliable power system, ideal in OEM, Industrial and Laboratory applications. It is currently the most powerful 1HU lab power supply on the market. Another advantage is that you can stack one device on top of another which means that it needs no air slit either above or below.
This member of the Genesys family of programmable switching power supplies provides high power density and low ripple. In addition, a universal input is provided in this half-rack package. The wide range input is not just dual range, but continuously variable from 85-265VAC, single phase, 50/60Hz. It also features Active Power Factor Correction of 0.99 at full load, a first in this size and density. This assures operation in difficult AC environments and meets European EMC requirements.
A user-friendly front panel provides reliable control through encoders selectable for fine or course adjustment (6 or 30 turns) and four digit LED Voltage and Current meters. Adjustable OVP, UVL and Current Foldback provide further flexibility. Their set values may be previewed on the front panel display, even with Output Off. The Foldback may be set to latch output off if desired for safety.
Significant safety features include Safe Re-Start and Last Setting Memory. With Safe Re-Start, the user can select whether the Genesys power supply returns to previous settings after power off, or returns to zero (safe) output, waiting for user instructions. Last Setting Memory retains settings of output voltage and current, remote or local mode, OVP and UVL, Foldback, Baud Rate and Start-Up Mode, without battery. Front Panel controls also include Output On/Off and Local/Remote Digital selection. The Front Panel may be locked locally or by software command.
- Currently the only 1HU lab power supply
- Built in RS323/RS485 Interface
- Front panel will intake the air and release it through the back panel
- Can be stacked
- Last setting will be saved after the power is OFF
- 5 year guarantee
- No. of outputs: 1x
- Output voltage 1: 0-60V DC
- Power: 750W
- Output current 1: 0 - 12.5A
- Height: 1U (43.6mm)
- Weight: 4.5kg
- Width: 243mm
- Type: Rack Mount Programmable PSU
- Manufacturer's part: GGEN/H-60-12.5 PSU 0-60VDC 0-12.5A
Rack Height (U) |
1 |
Output Voltage (DC) |
0 to 60V DC |
Output Current |
0 - 12.5A |
Power Rating |
750W |
Input Connector |
IEC320 |
Output Connector |
Busbar |
Supply Voltage Range (AC) |
85 to 264V |
Dimensions |
(L x W x H) 432.8 x 482.8 x 43.6mm |