Christmas Opening Hours and Delivery Dates here

TDK-Lambda GEN-150-34-3P400 Rack Programmable PSU Synch 0-150VDC 0-34A 5.1kW

Order Code:

55-8226

Brand: TDK-Lambda MPN: GEN-150-34-3P400 EAN-13: 4016138530483

Discontinued


The TDK-Lambda Genesys GEN-150-34-3P400 is a Rack Programmable laboratory Power Supply. This 5.1kW model is only 2U (88mm high). The power supply can be stacked one on top of the other, as it requires no air slot above or below the unit. It has an output voltage of 0-150V and an output current up to 34A which can be set directly on the device or remotely using the built-in RS232/RS485.

The high-resolution 16-bit ADC and DAC converter enables very precise settings and programming, the dial controls on the device can be switched between coarse and fine adjustment. A dual digital display shows the current values as well as various state information (amongst others over Voltage Protection, Under Voltage Limit, over load mode and address adjustment), and a monitor output provides corresponding analogue voltages (0 - 5V or 0 - 10V) for external monitoring The devices can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. These GEN models are suitable for mounting in 19 inch racks.

Genesys power supplies have been designed to meet the demands of a wide variety of applications and include test and measurement systems, component device testing, semiconductor processing and burn-in, aerospace and satellite testing, medical imaging and green technology.


  • 2 HE (88 mm)
  • Three phase
  • Synchronised
  • CE-approval
  • Single output
  • Efficiency: 88%
  • Input voltage: 342-460V DC
  • Output current: 34A
  • Output voltage: 0-150V
  • Rated power: 5100W
  • Dimensions: 423(W) x 88(H) x 442.5(D)mm
  • Temperature range: -0°C to +50 °C
  • Type: Rack Programmable Power Supply Unit
  • Manufacturer's part: TDK-Lambda GEN-150-34-3P400
Power Rating 5100W
Output Voltage 0 to 150V DC
Current Rating 0 - 34A
Dimensions (L x W x H) 442.5 x 482 x 88mm
Input Connector Screw terminals
Output Connector Wire clamp
Rack Height (U) 2
Supply Voltage Range (AC) 208 to 400V

Trustpilot