The GW Instek GDS-3502 digital storage oscilloscope is a full-featured and powerful tool that allows you to tackle complex measurement issues with ease. The GW Instek GDS-3502 has a maximum bandwidth of 350MHz, and is equipped with a real-time sampling rate up to 5GSa/s and an equivalent-time sampling rate of 100GSa/s. The large 8-inch SVGA TFT LCD screen, combined with the advanced digital signal processing technology VPO, provides meticulous detail and clarity for the displayed waveforms.
The GW Instek GDS-3502 gives you confidence not to miss any part of the test signal in the product verification and debugging stages and allows you to speed up your task without hesitation.With widespread applications of embedded system using serial bus communications, resolving unexpected issues, such as propagation delay and bus contention, is often a challenge to design and testing engineers. The GW Instek GDS-3502 provides (optional) design and testing engineers with powerful tools for the communication analysis and debugging of the most popular serial interface projects including I²C, SPI and UART.
To fulfil the increasing power measurement demands, as a green energy trend, GW Instek GDS-3502 provides embedded power-measurement software (optional), which includes measurements of Power Quality, Harmonics, Ripple and Inrush Current, meeting requirements of most power measurement standards.
- 350MHz Bandwidth
- 2-Channels
- Dual sampling modes: 5GSa/s real-time sampling rate and 100GSa/s equivalent time sampling rate
- 25k points memory for each input channel
- VPO (Visual Persistence Oscilloscope) technology to display less-frequently- appeared signals
- 8 inch 800 x 600 high resolution TFT LCD display
- Unique split screen system with independent setting for each signal channel
- Three input impedance selection 50 /75 /1M
- Optional power measurement software for power supply measurement and analysis
- Optional serial BUS triggering, decoding software supporting I²2 C, SPI and UART
- Manufacturers part no. GW Instek GDS-3502
| No. of Channels |
2 |
| Bandwidth |
500MHz |
| Accuracy |
±3% |