GW Instek GDS-2304A 4 Channel Digital Storage Oscilloscope 300MHz

GW Instek GDS-2304A 4 Channel Digital Storage Oscilloscope 300MHz

MPN
GDS-2304A
Brand
GW Instek
EAN-13
4719692500250
Order Code
54-7370
Country of Origin
Taiwan

Discontinued


This GDS-2304A 4-channel digital storage oscilloscope 300MHz from GW Instek has been designed with a host of excellent features, making it one of the most high-speed, efficient scopes on the market.

Included within this superb piece of kit is a 2GSa/s maximum real-time sampling rate and 100GSa/s fast equivalent-time sampling rate, plus an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, therefore allowing waveforms of complicated and obscure signals to be demonstrated.

Standard features include the ability to provide 2Mega point record length, and waveform search with segmented memory functions. Events of interest can also be captured and saved into the segmented memory, and then divided into 2,048 sections for observation - the irrelevant waveforms can be ignored.

Consequently, the overall efficiency of memory usage can be enhanced: under waveform search mode, after the input signal is triggered, the GDS-2072A is able to search and mark the waveform sections, which comply with user-defined search conditions and threshold levels within the whole memory. Meanwhile, with zoom window and play/pause button allows scrolling through the whole displayed waveform, rapidly navigating all the waveforms in an efficient way.


  • 80,000 wfm/s of waveform update rate
  • 36 automatic measurement functions for various measurement selections
  • Optional function generator
  • Optional 8 or 16 digital channel with logic analyzer (MSO)
  • Flexible remote control connectivity (standard: USB; option: LAN/GPIB)
  • Upgradable CAN/LIN bus analysis, advanced logic, datalog, DVM and H-expansion functionalities
  • Manufacturer's part GDS-2304A
No. of Channels 4
Bandwidth 300MHz
Accuracy ±5%

Trustpilot