The GW Instek GDS-1102A provides a unique solution. Operating at 100MHz with
a real-time sampling rate of 1GSa/s. The GW Instek GDS-1102A employs MemoryPrime
technology meaning the GDS-1102A is able to overcome the problems associated
with memory constraints.
A built-in autoset function on a digital oscilloscope gives engineers
remarkable convenience. With the complexities of product features, traditional
auto measurement information is inadequate for modern measurement needs. The new
cursor gating feature allows you to mark an area with cursors for auto
measurement.
High sample rates, rarely found in traditional DSOs, can be maintained over
longer periods of time, without effecting performance. Coupled with the high
resolution 5.6 inch colour TFT display, SD memory card support, user-friendly
interface and USB remote control make the GW Instek GDS-1102A
feature-rich.
- 100MHz Bandwidths
- 1GSa/s Real-time sample rates maximum, 25GSa/s equivalent-time
- 2Mega Point record length
- 2mV; 10V vertical scale
- 1ns; 50s Horizontal range
- Up to 27 Automatic measurements
- 5.6 inch TFT LCD Display
- USB Interface and SD card supported
- Multi-language support on operation menu and on-screen help
- Manufacturers part no. GW Instek
GDS-1102A
No. of Channels |
2 |
Accuracy |
±3% |
Bandwidth |
100MHz |