Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek GDS-1062A 60MHz, 2CH Digital Storage Oscilloscope

Order Code:  

90-6020

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: GDS-1062A  Copy to clipboard
 Report an error

Discontinued

The GW Instek GDS-1062A provides a unique solution. Operating at 60MHz with a real-time sampling rate of 1GSa/s. The GW Instek GDS-1062A employs MemoryPrime technology meaning the GDS-1062A is able to overcome the problems associated with memory constraints.
A built-in autoset function on a digital oscilloscope gives engineers remarkable convenience. With the complexities of product features, traditional auto measurement information is inadequate for modern measurement needs. The new cursor gating feature allows you to mark an area with cursors for auto measurement.

High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time, without effecting performance. Coupled with the high resolution 5.6 inch colour TFT display, SD memory card support, user-friendly interface and USB remote control make the GW Instek GDS-1062A feature-rich.


  • 60MHz Bandwidth
  • 1GSa/s Real-time sample rates maximum, 25GSa/s equivalent-time
  • 2Mega Point record length
  • 2mV; 10V vertical scale
  • 1ns; 50s Horizontal range
  • Up to 27 Automatic measurements
  • 5.6 inch TFT LCD Display
  • USB Interface and SD card supported
  • Multi-language support on operation menu and on-screen help
  • Manufacturers part no. GW Instek GDS-1062A
No. of Channels 2
Accuracy ±3%
Bandwidth 60MHz

Reviews


Be the first to submit a review