The GW Instek GDM-8341 CA is a Digital Bench Multimeter which has exceptional features. These include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect to a PC.
The GDM-8341 CA not only supports the fundamental measurement items provided by general multimeters, but is also equipped with capacitance and temperature measurement functions. It provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
The multimeter has three selectable measurement speeds, fast, medium and slow. For instance, the DC voltage measurement can reach 40 readings per second on the fast mode, which can maximise the effectiveness of each measurement.
The multimeter provides twelve major measurement items including AC voltage/current, DC voltage/current, AC+DC voltage/current, two-wired resistance, capacitance, Frequency/ period, diode and continuity beeper test. Many auxiliary functions, such as maximum/minimum values, reading hold, relative values, dB, dBm, algorithms (MX+B, 1/X, Ref%) and comparison, are designed to reinforce the major measurement items to satisfy users' daily working requirements.
What's in the Box?
GW Instek GDM-8341 CA
Test leads (1x red, 1x black)
1x USB cable
1x Power cord
User manual CD
Safety instruction sheet
- 50,000 counts, VFD display
- Dual measurement display
- Selectable measurement speeds, the maximum: 40 readings/s for DCV
- Auto/manual ranging
- True RMS (AC, AC+DC) measurements
- 11x Different measurement functions
- Max./min., REL, MX+B, 1/X, Ref%, Compare, Hold, dB, dBm
- Standard USB device interface to connect with a computer
- Manufacturer's part: GW Instek GDM-8341 CA
| Type |
Digital Multimeter |
| Maximum DC Voltage |
1000V DC |
| Maximum AC Voltage |
750V AC |
| Display Counts |
VFD |
| Interfaces |
GPIB, USB |