Christmas Opening Hours and Delivery Dates here

Sealey GDM50B Pillar Drill Bench 5-Speed 370W/230V

Order Code:

89-1784

Brand: Sealey MPN: GDM50B EAN-13: 5024209365710
Qty Was Unit Price (Ex VAT)
1+ £245.32 £240.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

One of a comprehensive range of bench pillar drills to suit light industrial, agricultural and woodworking applications. Fitted with rack and pinion feed shafts with adjustable preset depth control for repetitive work. Features multiple speed drives and Morse taper spindle housing for accepting taper shank drill bits. Safety devices fitted include a no voltage release switch, allowing insurance company approval for use in educational establishments. Access to drive belts is denied during operation by mechanical protection.

Model NoGDM50B
Base Size:345 x 215mm
Collar Diameter:Ø55mm
Column Diameter:Ø60mm
Drilling Capacity (Chuck Size):16mm
Maximum Distance Spindle to Base:450mm
Maximum Distance Spindle to Table:300mm
Motor Power (Start):220W(370W)
Nett Weight:32kg
Number of Speeds:5
Optional Accessories:GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height:750mm
Speed Range:460-2890rpm
Spindle Centre to Column:127mm
Spindle Nose Taper:MT2
Spindle Travel:60mm
Supply:230V
Swing:254mm
Working Base Surface Size:160 x 180mm
Working Table Surface Size:Ø248mm

Type Bench pillar drill
Power 370W
Speeds 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot