Sealey GDM200F/VS Pillar Drill Floor Variable Speed 1630mm Height 650W/230V

Order Code:

89-1783

Brand: Sealey MPN: GDM200F/VS EAN-13: 5024209548397
Qty Unit Price (Ex VAT)
1+ £494.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Variable speed model allows stepless control of drilling speed between minimum and maximum enabling finer control of finish and tolerance. The belt transmission uses two spring tensioned cone pulleys, the diameters of which can be adjusted by moving a centre idle pulley with the speed adjustment control lever. Safety devices fitted include a no-volt release switch, allowing insurance company approval for use in educational establishments. Supplied with chuck guard.

Model NoGDM200F/VS
Base Size:460 x 275mm
Collar Diameter:Ø60mm
Column Diameter:Ø80mm
Drilling Capacity (Chuck Size):16mm
Maximum Distance Spindle to Base:1170mm
Maximum Distance Spindle to Table:730mm
Motor Power (Start):450W(650W)
Nett Weight:71kg
Number of Speeds:Variable
Optional Accessories:GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height:1630mm
Speed Range:150-2300rpm
Spindle Centre to Column:178mm
Spindle Nose Taper:MT2
Spindle Travel:80mm
Supply:230V
Swing:356mm
Working Base Surface Size:200 x 220mm
Working Table Surface Size:Ø310mm

Voltage 230V
Type Floor Pillar Drill
Power 650W
Chuck Size 16mm
Speed Settings Variable
Base Size 460 x 275mm
Collar Diameter Ø60mm
Column Diameter Ø80mm
Drilling Capacity (Chuck Size) 16mm
Height 1.63m
Lifetime Warranty No
Maximum Distance Spindle to Base 1170mm
Maximum Distance Spindle to Table 730mm
Motor Power (Start) 450W(650W)
Nett Weight 71kg
Number of Speeds Variable
Optional Accessories GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1630mm
Speed Range 150-2300rpm
Spindle Centre to Column 178mm
Spindle Nose Taper MT2
Spindle Travel 80mm
Supply 230V
Swing 356mm
Working Base Surface Size 200 x 220mm
Working Table Surface Size Ø310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot