Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker GD300 Lawnraker 30cm 600W

Order Code:  

84-8291

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: GD300  Copy to clipboard EAN-13: 5035048190043
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This Lawnraker from Black+ Decker has a powerful 600W motor and a large capacity front-loading grass box for the easy collection and disposal of debris. A central height adjustment system ensures speed and ease of use with 3 available raking heights making the Lawnraker ideal for use at any time of the year.


  • Raking width 30cm
  • Power 600W
  • Lock-on switch
  • Rear roller
  • Collection box capacity 30 litres
  • Cable length 10m
  • Weight 7kg
  • Manufacturer's part GD300
Type Lawn raker
Power 600W
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review