Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Garo GCUT8 8 Module 1 Row Plastic Enclosure IP65

Order Code:  

13-9486

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: GCUT8 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

This Garo GCUT series IP65 distribution box is made from halogen-free, long-lasting thermoplastic materials, ABS and polycarbonate. It has lots of space for wiring and the DIN rail can be mounted in two height positions. Mounting plates and other accessories can be installed on the base inside.

The door is transparent, UV protected and hinged, opening to 180°. The four screws linking base and frame can be sealed. Accessories include earth and neutral bars in double-height section 12 x 6.5mm in order to reach 125A of permissible intensity.


  • 8 module capacity
  • 1 row
  • Cable entries: 4x M25, 1x M40
  • Degree of protection: IP65
  • Resistance to impact: IK08
  • Auto-extinguishing degree: HB (UL94)
  • Test of resistance to glow wire: 650°C
  • Ball pressure test: 70°C
  • Temperature range under normal conditions: -25 to +40°C
  • Halogen-free materials ABS and polycarbonate
  • Complies with 2006-95-CE directive, EN60439-1 and UNE-EN 60439-3
  • Garo type GCUT8
Maximum Current Rating 125A
Number of Modules 8
Window Type Transparent

To use this facility please Sign In.

Sign In

Reviews


Garo Consumer Enclosure

Reviewed by: Wayne Merchant - 12 May 2023
I have been using these boxes for custom alarms. They are brilliant and fitting a key lock takes about 5 seconds. I can't rate them highly enough, I won't use anything else.