Garo GCUT236 36 Module 2 Row Plastic Enclosure IP65

MPN
GCUT236
Brand
Garo
Order Code
13-9490
Country of Origin
Spain
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/08/2026

This Garo GCUT series IP65 distribution box is made from halogen-free, long-lasting thermoplastic materials, ABS and polycarbonate. It has lots of space for wiring and the DIN rail can be mounted in two height positions. Mounting plates and other accessories can be installed on the base inside.

The door is transparent, UV protected and hinged, opening to 180°. The four screws linking base and frame can be sealed. Accessories include earth and neutral bars in double-height section 12 x 6.5mm in order to reach 125A of permissible intensity.


  • 36 module capacity
  • 2 rows
  • Cable entries: 12x M20, 6x M25, 2x M32, 1x M40
  • Degree of protection: IP65
  • Resistance to impact: IK08
  • Auto-extinguishing degree: HB (UL94)
  • Test of resistance to glow wire: 650°C
  • Ball pressure test: 70°C
  • Temperature range under normal conditions: -25 to +40°C
  • Halogen-free materials ABS and polycarbonate
  • Complies with 2006-95-CE directive, EN60439-1 and UNE-EN 60439-3
  • Garo type GCUT236
Number of Ways 36
Maximum Current Rating 125A
Window Type Transparent

Reviews

Be the first to submit a review

Trustpilot