Sealey GCSC247 Safety Cage - 2 x 47kg Gas Cylinders

Order Code:

94-4773

Brand: Sealey MPN: GCSC247 EAN-13: 5054511969252
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £202.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powder coated galvanised 30mm box frame with 50 x 50 x 3mm wire mesh. Hinged door with hasp and staple for padlock (not provided). Pre-drilled fixing points for bolting to solid surface. Supplied flat-packed for easy self-assembly. Supplied with safety sign. Suitable for 2 x 47kg Propane & Butane cylinders (≤ 375mm Ø).
  • Powder coated galvanised 30mm box frame with 50 x 50 x 3mm wire mesh.
  • Hinged door with hasp and staple for padlock (not provided).
  • Pre-drilled fixing points for bolting to solid surface.
  • Supplied flat-packed for easy self-assembly.
  • Supplied with safety sign.
  • Suitable for 2 x 47kg Propane & Butane cylinders (≤ 375mm Ø).
  • Dimensions (W x D x H): 1000 x 500 x 1400mm.
  • Model No. GCSC247
  • • Powder coated galvanised 30mm box frame with 50 x 50 x 3mm wire mesh. • Hinged door with hasp and staple for padlock (not provided). • Pre-drilled fixing points for bolting to solid surface. • Supplied flat-packed for easy self-assembly. • Supplied with safety sign. • Suitable for 2 x 47kg Propane & Butane cylinders (≤ 375mm Ø). • Dimensions (W x D x H): 1000 x 500 x 1400mm. • Model No. GCSC247
Type Cage
Height 1400mm
Width 1000mm
Depth 500mm
Colour Black
Nett Weight 30kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot