Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 40398 Garden Twine 100g Reel

Order Code:  

86-9772

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 40398  Copy to clipboard EAN-13: 5010559403981
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 at factory, lead time 3 days
9 in Stock, despatched same dayAdditional quantity lead time 3 days

Green twist jute twine, ideal for discrete support and securing of plants.


  • Biodegradable - plants can be composted without removing twine
  • Shrink-wrapped to keep clean
  • Can be used from centre of roll
  • Supplied in approx. 100m rolls
  • Draper type 40398
Type Twine
Length 100m
Material Jute

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review