Christmas Opening Hours and Delivery Dates here

G&J Hall COMMANDO 40/3 Rotabroach™ Commando 40 Magnetic Drill 40 x 50mm 240V

Order Code:

96-1453

Brand: G&J Hall MPN: COMMANDO 40/3 EAN-13: 5055558533772
Qty Was Unit Price (Ex VAT)
1+ £475.80 £453.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Rotabroach™ Commando 40 has a powerful motor with the flexibility of 6-speeds. It is ideal for countersinking and using twist drills. Supplied with a chuck as standard.

Specification:

Input Power: 1,100W
No Load Speed: 270-610/min.
Magnetic Adhesion: 8,000N
Chuck Capacity: 13mm
Hole Cutting Capacity: Ø40mm x 50mm deep
Weight: 14.2kg

1 x Rotabroach™ Commando 40 Magnetic Drill 240V version.


Type Bench Drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot