Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Gamma Scout Standard 4016138663679 Radiation Detector

Order Code:  

64-7990

  Copy to clipboard
Brand: Gamma Scout  Copy to clipboard MPN: Standard  Copy to clipboard EAN-13: 4016138663679
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £306.15   £251.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched same dayContact us for additional stock

The Gamma Scout 4016138663679 is a Standard Radiation Detector/ Geiger Counter which is ideal for the continuous measurement and recording (data storage) of radiation/ radioactivity at the measurement site. The detector is equipped with a Geiger-Müller counter tube, enabling you to detect not only gamma radiation, but alpha and beta radiation as well. The interface allows the transfer and evaluation of the measurement data onto a personal computer. Thanks to the sophisticated patented electronics with low power consumption, the built-in battery will hold power for up to 12 years.

The Radiation Detector has a measuring range from weak environmental radiation to large doses of radiation 0.01mSv/ h to 1,000mSv/ h (legal limit 20mSv per year).

What's in the Box?
Gamma Scout 4016138663679 Radiation Detector
PC-reading software on CD-ROM
USB cable
Quality certificate with serial number
Instruction manual


  • For alpha, beta, and gamma rays
  • Operation without battery replacement up to 12 years (depending on power consumption)
  • Accompanied by new, menu-driven evaluation program under Windows® on CD
  • Dosimeter function: Display the cumulative dose of radiation (radioactivity)
  • Window counter (GM) self-extinguishing for Alpha, beta and gamma radiation
  • Measures small changes in ambient radiation
  • Selectable Pulse Count in minutes; 1 minute, 10 minutes, 1 hour, 1 day and 7 days
  • Variable calibration after the dose rate
  • USB interface
  • Available: Gamma Scout 4016138663686 Meter Pouch (order code 64-7557)
  • Manufacturer's part: Gamma Scout 4016138663679
Type Radiation detector
Measurement Range 4MeV to 1000mSv/ h

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review