Powder-free latex gloves providing higher protection than vinyl, and maintaining integrity under prolonged use. Ideal for protecting the hands against degreasing and cleansing solvents, ferric chloride etchant, caustic soda based products and most other chemicals associated with the electronics industry.
- Powder-free
- Non-sterile
- Beaded cuff
- High tensile strength
- May be used for either left or right hand
- Recommended for use with blood, blood stained fluids and harsh chemicals
- Size: Extra Large
- Supplied in dispenser boxes of 90
These gloves will not provide 100% protection under all working conditions and the user should establish suitability prior to use.
| Disposable |
Yes |
| Size |
XL |
| Material |
Latex |
| Colour |
White |
| Type |
Powder-free latex gloves |
| Powdered |
No |
| Quantity |
90 |
| AQL |
1.5 |
| Anti-Static |
No |
| Food Safe |
Yes |
| Standards |
EN455, EN420, EN374 |