Omron G6RN-1-12DC SPCO PCB Relay 8A 12VDC

Order Code:

60-4134

Brand: Omron MPN: G6RN-1-12DC
Qty Unit Price (Ex VAT)
1+ £2.57
25+ £2.19
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 16 months

Miniature 8A SPDT PCB mounting power relay from Omron.


  • Coil voltage 12V DC
  • Contact current 8A
  • Pitch 19mm
  • Size 28.8 x 15.3 x 10.5mm
  • Environmentally-friendly cadmium-free contacts
  • 4kV dielectric strength
  • 8mm creepage and clearance
  • Fully sealed package
  • Low power consumption 220mW
  • Omron G6RN-1 series
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 655Ω
Contact current 8A
Height 15.3mm
Length 28.8mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Size 28.8 x 15.3 x 10.5mm
Size 2 .8 x 15.3 x 10.5mm
Switching Voltage Max 250V AC
Type G6RN
Width 10.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot