Christmas Opening Hours and Delivery Dates here
Omron G6B-1114P-US-24DC SPNO PCB Relay 5A 24VDC

Omron G6B-1114P-US-24DC SPNO PCB Relay 5A 24VDC

Order Code:

60-2472

Brand: Omron MPN: G6B-1114P-US-24DC

Discontinued


A 24V DC subminiature relay that is part of the G6B range from Omron and has a switching capacity of 5A and a unique moving loop armature that reduces size, magnetic interference and contact bounce time.


  • Subminiature Relays
  • Switch up to 5A
  • Size only 20 x 10 x 10mm (LxWxH)
  • Low power consumption: 200mW
  • Unique moving loop armature
  • Omron G6B range
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 5A
Coil Resistance 2880Ω
Length 20mm
Width 10mm
Height 10mm
Mounting Type PCB
Coil Current 8.3mA
Operating Temperature -25 to +70°C
Switching Voltage Max (AC) 380V

Trustpilot