Christmas Opening Hours and Delivery Dates here
Omron G2RL-1-24DC SPCO PCB Relay 12A 24VDC

Omron G2RL-1-24DC SPCO PCB Relay 12A 24VDC

Order Code:

60-2436

Brand: Omron MPN: G2RL-1-24DC

Discontinued


A 24V DC general purpose, low profile 12A SPCO PCB relay, part of the G2RL series from Omron.
  • Low profile: 15.7mm in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10mm/10mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • High sensitivity: 400mW

Trustpilot