Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Garo G21S19C 100Amp DP Switch 21 Module (19 Spare) 1 Row Metal Enclosure IP41

Order Code:  

13-9474

  Copy to clipboard
Brand: Garo  Copy to clipboard MPN: G21S19C Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

 Report an error
Qty Unit Price (Ex VAT)
1+ £52.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 19
  • Layout: single row
  • Protection rating: IP41
  • Garo type G21S19C
Maximum Current Rating 100A
Number of Modules 21
Window Type Opaque

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review