Garo G12S10CD 100Amp DP Switch 12 Module (10 Spare) 1 Row Metal Enclosure IP41

MPN
G12S10CD
Brand
Garo
Order Code
13-9470
Country of Origin
United Kingdom

Discontinued


A metal consumer unit enclosure with fitted 100A double pole switch.


  • Number of free positions: 10
  • Layout: single row
  • Protection rating: IP41
  • Garo type G12S10C
Number of Ways 12
Maximum Current Rating 100A
Window Type Opaque

Trustpilot