Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey G1050I Inverter Generator 1050W 230V 4-Stroke Engine

Order Code:  

89-9759

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: G1050I  Copy to clipboard EAN-13: 5051747923683
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

An inverter generator from Sealey with digital inverter technology, providing stable 'clean' output for use with sensitive electrical equipment. Smart throttle sensor automatically adjusts the engine speed to precisely match the load, which allows the generator to run quieter whilst increasing fuel efficiency and lengthening engine life.

Starts easily with a light pull recoil start. Fitted with brushless alternator and electronic ignition for easy maintenance. Includes USB outlet for charging and operating small electric devices.


  • Supplied with electric circuit breaker
  • 3x LED display panel to indicate output, overload and low oil alarm
  • Fitted with 1x 230V socket, 12V battery charging outlet and 5V USB socket
  • Low oil cut-out and overload protection
  • Maximum power rating: 1050W
  • Fuel tank capacity: 3.2L
  • Dimensions (W x D x H): 480 x 290 x 415mm
  • Manufacturer's part G1050I
Type Inverter generator
Power 1050W
Voltage 230V

Reviews


Be the first to submit a review