Rapid G10010040B ABS Electronic Potting Enclosure 100x100x40

MPN
G10010040B
Brand
Rapid
Order Code
30-0736
Country of Origin
Taiwan

No longer stocked


Black ABS potting box, 100 x 100 x 40mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C

Enclosure modification


Type Potting Boxes
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 40mm
Colour Black
Flame Resistance UL94-HB
Material ABS

Alternatives (1)


Trustpilot