Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piko G 35260 G-Switch Control Box

Order Code:  

55-3544

  Copy to clipboard
Brand: Piko  Copy to clipboard MPN: 35260  Copy to clipboard EAN-13: 4015615352600
  • Country of Origin:
 Report an error

Discontinued

Weatherproof switch control panel from Piko for controlling up to four different train or lighting circuits on G scale model railway layouts.
  • Height 50mm
  • Length 120mm
  • Width: 110mm
  • Operating voltage 20V AC
  • Manufacturer's part 35260

Reviews


Be the first to submit a review