Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio FX-82DE Scientific Calculator

Order Code:  

57-4650

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: FX-82DE PLUS  Copy to clipboard EAN-13: 4971850469001
 Report an error

Discontinued

The Casio FX-82DE Plus scientific school calculator has a total of 249 functions, including 160 scientific functions. It has a 'Natural Textbook Display' showing calculations in the same way as they would be written in a textbook.


  • 2-line 31 x 96 dot matrix display
  • 15 and 10+2 digits
  • 249 functions
  • 160 trigonometric functions
  • 6 variable memories
  • Two-dimensional statistics
  • Regression calculation
  • Repeat function
  • Automatic fraction calculation (2 modes)
  • Function table
  • Colour: Black
  • Hard protective case
  • Takes 1x AAA battery
  • Dimensions, 162 x 80mm
  • Weight: 100g
  • Casio type FX-82DE
Type Scientific
Number of Digits 10 + 2
Power Source Battery
Dimensions 162 x 80mm

Reviews


Be the first to submit a review